Filter Your Search
1 - 10 of 198 results
|
119B3HNE-12M800
CTS Corporation
|
Check for Price | Yes | Yes | Active | 119 | 12.8 MHz | 0.02 % | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 0.1 PPM/FIRST YEAR | 10 pF | NO | 0.005 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 4 W | 4 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 25.4mm x 22.0mm x 12.0mm | CTS CORP | ROHS COMPLIANT PACKAGE-5 | compliant | Clock | |||||||
|
119B3SVE-20M000
CTS Corporation
|
Check for Price | Active | 20 MHz | 0.02 % | 1 kHz | 50 Ω | 3.3 V | SINE | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 0.1 PPM/YEAR | 3.3 V | NO | 0.005 ppm | 1.5 W | 796 mV | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Sine | |||||||||
|
119B5SNR-26M000
CTS Corporation
|
Check for Price | Active | 26 MHz | 0.02 % | 1 kHz | 50 Ω | 5 V | SINE | TR, 13 INCH | 0.1 PPM/YEAR | NO | 0.005 ppm | 1.5 W | 796 mV | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Sine | ||||||||||
|
119B5HNN-12M800
CTS Corporation
|
Check for Price | Yes | Yes | Active | 119 | 12.8 MHz | 0.02 % | 5 V | HCMOS | TAPE AND REEL | 0.1 PPM/FIRST YEAR | 10 pF | NO | 0.005 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 4 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 25.4mm x 22.0mm x 12.0mm | CTS CORP | ROHS COMPLIANT PACKAGE-5 | compliant | Clock | |||||||
|
119B3HVN-10M000
CTS Corporation
|
Check for Price | Active | 10 MHz | 0.02 % | 3.3 V | HCMOS | TR, 13 INCH | 0.1 PPM/YEAR | 5 pF | 3.3 V | NO | 0.005 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Clock | ||||||||||||
|
119B5SVE-10M000
CTS Corporation
|
Check for Price | Active | 10 MHz | 0.02 % | 1 kHz | 50 Ω | 5 V | SINE | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 0.1 PPM/YEAR | 5 V | NO | 0.005 ppm | 1.5 W | 796 mV | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Sine | |||||||||
|
119B5HNE-20M000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 119 | 20 MHz | 0.02 % | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 0.1 PPM/FIRST YEAR | 10 pF | NO | 0.005 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 4 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 25.4mm x 22.0mm x 12.0mm | CTS CORP | ROHS COMPLIANT PACKAGE-5 | compliant | Clock | |||||||
|
119B3HVE-26M000
CTS Corporation
|
Check for Price | Active | 26 MHz | 0.02 % | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 0.1 PPM/YEAR | 5 pF | 3.3 V | NO | 0.005 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Clock | ||||||||||||
|
119B3SNR-10M000
CTS Corporation
|
Check for Price | Active | 10 MHz | 0.02 % | 1 kHz | 50 Ω | 3.3 V | SINE | TR, 13 INCH | 0.1 PPM/YEAR | NO | 0.005 ppm | 1.5 W | 796 mV | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Sine | ||||||||||
|
119B3HVE-25M600
CTS Corporation
|
Check for Price | Active | 25.6 MHz | 0.02 % | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 0.1 PPM/YEAR | 5 pF | 3.3 V | NO | 0.005 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Clock |