Filter Your Search
1 - 7 of 7 results
|
119S102-400L5
Rosenberger
|
Check for Price | Yes | Active | NOT APPLICABLE | RF SMP CONNECTOR | NOT APPLICABLE | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | |||||||||||||||||||||||||||||||||||
|
119S104-40ML5
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT APPLICABLE | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||||||||||
|
119S102-40ML5
Rosenberger
|
Check for Price | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | GOLD | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | GOLD | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||||||||||||
|
119S103-40ML5
Rosenberger
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT APPLICABLE | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | ||||||||||||
|
119S10C-40ML5
Rosenberger
|
Check for Price | Contact Manufacturer | GOLD | RF SMP CONNECTOR | BRASS | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||
|
119S101-40ML5
Rosenberger
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | GOLD | STRAIGHT | RF CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | Gold (Au) | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | ||||||||||
|
119S10B-40ML5
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 0.03 dB | MALE | 100 Cycles | BOARD | POLYETHERETHERKETONE | STRAIGHT | RF SMP CONNECTOR | 5 GΩ | 1 | 10 GHz | -65 °C | 165 °C | PLUG | COAX | LOCKING | SURFACE MOUNT | 0.216 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | EAR99 | 8536.69.40.10 |