Filter Your Search
1 - 10 of 5,416 results
|
M20-9711946
Harwin
|
$0.4048 | Yes | Yes | Obsolete | 19 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.166 inch | 1.9 inch | 0.118 inch | HARWIN PLC | compliant | ||||||||||||||||||
|
M20-9711945
Harwin
|
$0.4096 | Yes | Yes | Obsolete | 19 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.166 inch | 1.9 inch | 0.118 inch | HARWIN PLC | compliant | ||||||||||||||||||
|
77311-194-04LF
Amphenol Communications Solutions
|
$0.5570 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | e3 | CSA; UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 0.4 inch | 0.126 inch | AMPHENOL ICC | compliant | 4 | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
1-1318119-4
TE Connectivity
|
$0.6252 | Yes | Active | 8 | 2 | 2.5 mm | FEMALE | CABLE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 115/230VAC | 1 | NO | NO | NO | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.098 inch | 0.147 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.449 inch | 0.787 inch | 0.621 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
1-1318119-4
TE Connectivity
|
$0.6252 | Yes | Yes | Active | 8 | 2 | 2.5 mm | FEMALE | CABLE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 115/230VAC | 1 | NO | NO | NO | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.098 inch | 0.147 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.449 inch | 0.787 inch | 0.621 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||
|
310-87-119-41-001101
PRECI-DIP SSA
|
$0.7157 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 2.0016 N | 10 GΩ | 1.0008 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.165 inch | 1.9 inch | 0.125 inch | PRECI-DIP SA | compliant | Preci-Dip | ROHS COMPLIANT | ||||||||||||||
|
317-87-119-41-005101
PRECI-DIP SSA
|
$0.7343 | Yes | Active | 19 | 1 | 1.778 mm | 1 | 1 A | FEMALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.07 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.165 inch | 1.346 inch | 0.124 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
315-87-119-41-001101
PRECI-DIP SSA
|
$0.7393 | Yes | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.124 inch | 1.9 inch | 0.106 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
1511194004
Molex
|
$0.7805 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | BRASS | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1511194104
Molex
|
$0.7940 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | BRASS | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 |