Filter Your Search
1 - 10 of 4,561 results
|
MD011C182KAB
Kyocera AVX Components
|
$1.5263 | No | No | Active | 1.8 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 6.6 mm | 2.54 mm | AVX CORP | , | compliant | EAR99 | |||||
|
SM011C184MBJ120
Kyocera AVX Components
|
Check for Price | No | Active | 180 nF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
SM011C184MAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 180 nF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SA111C183MAN
Kyocera AVX Components
|
Check for Price | No | Active | 18 nF | 100 V | 20 % | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | MATTE TIN OVER NICKEL | 3.05 mm | 4.32 mm | AVX CORP | , | unknown | EAR99 | ||||||||||||
|
SM911C181ZAJ390
Kyocera AVX Components
|
Check for Price | No | Active | 180 pF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.688 mm | 54.7 mm | 14.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SM011C182KBP240
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.545 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM011C186ZAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 18 µF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
RM011C183ZAP240
Kyocera AVX Components
|
Check for Price | Yes | Active | 18 nF | 100 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 10.545 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
RM011C184ZAJ120
Kyocera AVX Components
|
Check for Price | Yes | Active | 180 nF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
SM911C185MBJ660
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.538 mm | 54.7 mm | 14.7 mm | AVX CORP | , | not_compliant | EAR99 |