Filter Your Search
1 - 5 of 5 results
|
VS-11DQ04TR
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 225 A | 1 | O-PALF-W2 | DO-204AL | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | Vishay | |||||||||||||||
|
11DQ04TR
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | Not Qualified | O-PALF-W2 | 125 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NIHON INTER ELECTRONICS CORP | MINIATURE PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
11DQ04TR
International Rectifier
|
Check for Price | No | Transferred | 1.1 A | 500 mV | 6 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 225 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 125 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DO-41, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | DO-41 | |||||||
|
VS-11DQ04TR
Vishay Semiconductors
|
Check for Price | Obsolete | 1.1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 225 A | 1 | O-PALF-W2 | DO-204AL | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | 2 | EAR99 | 8541.10.00.80 | DO-41 | |||||||||||
|
11DQ04TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.1 A | 500 mV | 6 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 225 A | 1 | Not Qualified | O-PALF-W2 | DO-204AL | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | O-PALF-W2 | compliant | 2 | EAR99 | 8541.10.00.80 | DO-41 |