Filter Your Search
1 - 1 of 1 results
|
11LC160T-I/TT
Microchip Technology Inc
|
$0.4039 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | TOTEM POLE | SERIAL | NO | NO | 1-WIRE | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | NO | 10 ms | SOFTWARE | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 2.9 mm | 1.3 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.32.00.51 | Microchip |