Filter Your Search
1 - 10 of 98 results
|
83_CT-0-2-1/-11_NE
HUBER+SUHNER
|
$7.5821 | Active | RF CONNECTOR | HUBER+SUHNER AG | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||
|
82_MMBX-S50-0-15/111_NE
HUBER+SUHNER
|
$9.3803 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.241 inch | 0.122 inch | 0.197 inch | 0.241 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||
|
82_MBX-50-0-3/111_NE
HUBER+SUHNER
|
$10.7247 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.236 inch | 0.197 inch | 0.203 inch | 0.236 inch | 0.132 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ROHS COMPLIANT | |||||||||
|
82MMBX-50-0-2/111NE
HUBER+SUHNER
|
$10.8671 | Yes | Yes | Active | 50 Ω | 1.15 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | MMBX | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | JACK | GOLD OVER NICKEL | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | compliant | HUBER & SUHNER | ROHS COMPLIANT | ||||||||||||||||||
|
82_MMBX-S50-0-3/111_NE
HUBER+SUHNER
|
$11.0788 | Active | 1 | 50 Ω | 1.5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.232 inch | 0.22 inch | 0.136 inch | 0.232 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ROHS COMPLIANT | ||||||||||||
|
82_MMBX-S50-0-1/111_NE
HUBER+SUHNER
|
$11.0788 | Yes | Active | 1 | 50 Ω | 2.61 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD OVER COPPER | SURFACE MOUNT | 0.24 inch | 0.122 inch | 0.196 inch | 0.24 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ROHS COMPLIANT | |||||||
|
82_MMBX-S50-0-13/111_NE
HUBER+SUHNER
|
$11.1171 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.232 inch | 0.161 inch | 0.327 inch | 0.232 inch | HUBER+SUHNER AG | not_compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||
|
82_MMBX-50-0-14/111_NE
HUBER+SUHNER
|
$11.5068 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | 0.232 inch | 0.161 inch | 0.327 inch | 0.232 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ROHS COMPLIANT | |||||||||||||
|
92_MMBX-S50-0-12/111_NE
HUBER+SUHNER
|
$12.4243 | Yes | Active | 1 | 50 Ω | 1.5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.275 inch | 0.253 inch | HUBER+SUHNER AG | compliant | HUBER & SUHNER | ROHS COMPLIANT | ||||||||||||||||
|
91_SMP-50-0-L1/111_NE
HUBER+SUHNER
|
$15.1802 | Active | RF CONNECTOR | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |