Filter Your Search
1 - 2 of 2 results
|
11N-50-3-13/113NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | MALE | CABLE | PTFE | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | N | NO | 12.4 GHz | NO | NO | NO | GOLD OVER NICKEL | THREADED | NO | SOLDER | HUBER+SUHNER INC | unknown | |||||||||||||||||||||
|
11_N-50-3-13/113_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | CABLE | PFA/PTFE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 1 | 18 GHz | POLARIZED HOUSING | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | MULTIFLEX_141 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.984 inch | 0.827 inch | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | HUBER & SUHNER |