Filter Your Search
1 - 1 of 1 results
|
11_SMA-50-1-2/111_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.575 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |