Filter Your Search
1 - 10 of 211 results
|
11_N-50-3-28/133_NE
HUBER+SUHNER
|
$18.5465 | Yes | Yes | Active | 1 | 50 Ω | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16; MIL-STD-348A/304, APPLICABLE CABLE: RG 58 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||||||||
|
11_N-50-7-43/133_NE
HUBER+SUHNER
|
$20.5030 | Yes | Active | 1 | 1 mΩ | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | U29, U42 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP | 1.512 inch | 0.827 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||
|
11_N-50-7-74/133_UE-1
HUBER+SUHNER
|
$33.4483 | Active | RF N CONNECTOR | HUBER+SUHNER AG | compliant | HUBER & SUHNER | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||
|
11_N-50-4-72/133_NE
HUBER+SUHNER
|
$40.2614 | Active | RF N CONNECTOR | HUBER+SUHNER AG | unknown | HUBER & SUHNER | |||||||||||||||||||||||||||||||||||||||||||
|
11_N-50-23-43/033_-E
HUBER+SUHNER
|
$40.9349 | Active | RF N CONNECTOR | HUBER+SUHNER AG | compliant | HUBER & SUHNER | |||||||||||||||||||||||||||||||||||||||||||
|
11_N-50-12-60/033_-E
HUBER+SUHNER
|
$41.3068 | Active | RF N CONNECTOR | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||
|
11_N-50-4-19/12-_NE
HUBER+SUHNER
|
$65.7005 | Active | GOLD OVER NICKEL | RF N CONNECTOR | Nickel (Ni) | BERYLLIUM COPPER/BRASS | HUBER+SUHNER AG | compliant | HUBER & SUHNER | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||
|
11_N-50-6-19/12-_NE
HUBER+SUHNER
|
$95.2501 | Active | RF N CONNECTOR | HUBER+SUHNER AG | compliant | HUBER & SUHNER | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||
|
11_N-50-4-77/199_NH
HUBER+SUHNER
|
$112.8377 | Active | RF N CONNECTOR | HUBER+SUHNER AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
11N-50-7-6/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE:RG 214/U, CAPTIVE CENTRE CONTACT, VSWR AT 5GHZ:1.12 | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | NO | SOLDER | HUBER+SUHNER AG | compliant |