Filter Your Search
1 - 10 of 11,944 results
|
77311-SAS-08LF
Amphenol Communications Solutions
|
$0.5315 | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 0.8 inch | 0.057 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
77311-SAE-36LF
Amphenol Communications Solutions
|
$2.1365 | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | UL | 94V-0 | -65 °C | 125 °C | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 3.6 inch | 0.11 inch | AMPHENOL ICC | 36 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
IC11SA-BD-EJL
Hirose Electric Co Ltd
|
$3.8087 | Yes | Yes | End Of Life | TIN | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | Hirose | |||||||||||||||||||||||||||||||||||||
|
IC11SA-BD-PEJR(71)
Hirose Electric Co Ltd
|
$6.2284 | Yes | Yes | End Of Life | TIN | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
IC11SA-PL-SF-EJL(71)
Hirose Electric Co Ltd
|
$7.8694 | Yes | End Of Life | 68 | 2 | 635 µm | MALE | BOARD | GOLD | RIGHT ANGLE | PCMCIA CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | Hirose | ||||||||||||||||||||||||||||||||
|
WT11SAC
AirBorn Inc
|
$10.2236 | Active | 11 | 1 | 5 A | FEMALE | NOT SPECIFIED | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||||||
|
IC11SA-PL-SF-EJR(71)
Hirose Electric Co Ltd
|
$10.2817 | Yes | End Of Life | 68 | 2 | 635 µm | MALE | BOARD | GOLD | RIGHT ANGLE | PCMCIA CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | Hirose | ||||||||||||||||||||||||||||||||
|
77311-SALT20LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 2 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
77311-SADK15LF
Amphenol FCi
|
Check for Price | Yes | Active | 15 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.5 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
77311-SADK15LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 15 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |