Filter Your Search
1 - 10 of 27 results
|
11_SMC-50-2-11/111_NE
HUBER+SUHNER
|
$16.6964 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PFA/PTFE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF SMC CONNECTOR | STANDARDS: IEC 60169-9; MIL-STD-348A/312 | NO | 1 | 10 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.236 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||||||
|
11_SMC-50-2-13/111_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARDS: MIL-STD-348A/312; IEC 60169-9 | NO | 1 | 10 GHz | NO | NO | NO | -65 °C | 165 °C | PLUG | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.512 inch | 0.267 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||
|
11SMC-50-1-6/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.43 | 0.32 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMC CONNECTOR | STANDARDS:MIL-C-39012; IEC 169-9; DIN 47... more | NO | 10 GHz | YES | YES | e4 | YES | PLUG | GOLD | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||
|
11SMC-50-2-11/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.25 | 0.32 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMC CONNECTOR | STANDARDS:MIL-C-39012; IEC 169-9; DIN 47... more | NO | 10 GHz | YES | YES | e4 | YES | PLUG | GOLD | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | compliant | ||||||||||||||||||||
|
11_SMC-50-2-5/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD | STRAIGHT | RF SMC CONNECTOR | APPLICABLE CABLE: RG 316/U | NO | 10 GHz | NO | NO | e4 | NO | PLUG | GOLD | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||
|
11SMC-50-1-6/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.43 | 0.32 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMC CONNECTOR | STANDARDS:MIL-C-39012; IEC 169-9; DIN 47... more | NO | 10 GHz | YES | YES | e4 | YES | PLUG | GOLD | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||
|
11SMC-50-2-10/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.25 | 0.32 dB | FEMALE | CABLE | PFA/PTFE | GOLD OVER NICKEL | STRAIGHT | RF SMC CONNECTOR | SMC | STANDARDS: IEC 60169-9; MIL-STD-348A/312... more | NO | 10 GHz | NO | YES | YES | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
11SMC-50-1-10/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.43 | 0.32 dB | FEMALE | CABLE | PFA/PTFE | GOLD OVER NICKEL | STRAIGHT | RF SMC CONNECTOR | SMC | STANDARDS: IEC 60169-9; MIL-STD-348A/312, APPLICABLE CABLE: RG 178B/U; RG 196A/U | NO | 10 GHz | NO | YES | YES | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
11_SMC-50-2-10/111_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARDS: IEC 60169-9; MIL-STD-348A/312... more | NO | 1 | 10 GHz | NO | YES | YES | -65 °C | 165 °C | PLUG | RG-316/U | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.236 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||
|
11_SMC-50-1-10/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF SMC CONNECTOR | STANDARDS: IEC 60169-9; MIL-STD-348A/312, APPLICABLE CABLE: RG 178B/U; RG 196A/U | NO | 10 GHz | NO | YES | e4 | YES | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant |