Filter Your Search
1 - 10 of 1,732 results
|
4-2271290-0
TE Connectivity
|
$0.6972 | Yes | Active | 48 | 3 | 2.54 mm | 2 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1290030000
Weidmüller Interface GmbH & Co. KG
|
$1.4253 | Active | WEIDMULLER | compliant | Weidmüller | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
350-80-129-00-013101
PRECI-DIP SSA
|
$1.7921 | Yes | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.161 inch | 2.9 inch | 0.121 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
350-80-129-00-006101
PRECI-DIP SSA
|
$1.8422 | Yes | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.138 inch | 2.9 inch | 0.114 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
1290040000
Weidmüller Interface GmbH & Co. KG
|
$1.8583 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
350-80-129-00-018101
PRECI-DIP SSA
|
$1.8940 | Yes | Yes | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.187 inch | 2.9 inch | 0.124 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
350-80-129-00-001101
PRECI-DIP SSA
|
$1.8940 | Yes | Yes | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.157 inch | 2.9 inch | 0.164 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
1290050000
Weidmüller Interface GmbH & Co. KG
|
$2.3552 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
350-80-129-00-206101
PRECI-DIP SSA
|
$2.3741 | Yes | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | SURFACE MOUNT | 0.1 inch | 0.242 inch | 2.9 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
350-80-129-00-106101
PRECI-DIP SSA
|
$2.3741 | Yes | Yes | Active | 29 | 1 | 2.54 mm | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.1 inch | 0.331 inch | 2.9 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |