Filter Your Search
1 - 10 of 433 results
|
125X-361-JB20W
RCD Components Inc
|
Check for Price | Yes | Active | 360 Ω | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-360-HBW
RCD Components Inc
|
Check for Price | Yes | Active | 36 Ω | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-300-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-331-GT20
RCD Components Inc
|
Check for Price | Active | 330 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
125X-3R9-HT50W
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 Ω | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-300-GB
RCD Components Inc
|
Check for Price | Active | 30 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
125X-302-HT20Q
RCD Components Inc
|
Check for Price | No | Active | 3 kΩ | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-330-JT20W
RCD Components Inc
|
Check for Price | Yes | Active | 33 Ω | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-361-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 360 Ω | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-392-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |