Filter Your Search
1 - 6 of 6 results
|
1202P10K000KB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | Panel Mount | 10 ppm/°C | POTENTIOMETER | METAL FOIL | MIL-PRF-22097 | 150 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | Bulk | 9000 deg | 710 µm | 12.7 mm | 8.26 mm | 31.75 mm | 4.95 mm | VISHAY PRECISION GROUP INC | compliant | ||||||||||||||
|
1202PB10R000KB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | Panel Mount | 20 ppm/°C | POTENTIOMETER | METAL FOIL | MIL-PRF-22097 | 150 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | Bulk | 9000 deg | 710 µm | 12.7 mm | 10.16 mm | 31.75 mm | 4.95 mm | VISHAY PRECISION GROUP INC | compliant | ||||||||||||||
|
RK097111202P
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | LOGARITHMIC | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | HORIZONTAL | 1 | 7 | 1 | RECTANGULAR PACKAGE | TRAY | FLAT | ALPS ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||||
|
1202PB10R000KB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 Ω | 10 % | 500 mW | Panel Mount | 10 ppm/°C | POTENTIOMETER | METAL FOIL | 1202 | MIL-PRF-22097 | 150 °C | -55 °C | Trimmer Pot | Bulk | 710 µm | 12.7 mm | 10.16 mm | 31.75 mm | 4.95 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||
|
1202P10K000KB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 10 % | 500 mW | Panel Mount | 10 ppm/°C | POTENTIOMETER | METAL FOIL | 1202 | MIL-PRF-22097 | 150 °C | -55 °C | Trimmer Pot | Bulk | 710 µm | 12.7 mm | 8.26 mm | 31.75 mm | 4.95 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||
|
1202P20R000JB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 20 Ω | 5 % | 500 mW | Panel Mount | 20 ppm/°C | POTENTIOMETER | METAL FOIL | MIL-PRF-22097 | 150 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | Bulk | 9000 deg | 710 µm | 12.7 mm | 8.26 mm | 31.75 mm | 4.95 mm | VISHAY PRECISION GROUP INC | compliant |