Filter Your Search
1 - 10 of 23,069 results
|
10156616-1200LF
Amphenol Communications Solutions
|
$0.0270 | Active | 12 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 1.24 inch | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
54121-107061200LF
Amphenol Communications Solutions
|
$0.5340 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.472 inch | 0.6 inch | 0.12 inch | compliant | AMPHENOL ICC | 6 | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
54121-111021200LF
Amphenol Communications Solutions
|
$0.6260 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.472 inch | 0.2 inch | 0.12 inch | compliant | AMPHENOL ICC | 2 | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
54121-808051200LF
Amphenol Communications Solutions
|
$0.6419 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.472 inch | 0.5 inch | 0.12 inch | compliant | AMPHENOL ICC | 5 | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
54121-118041200LF
Amphenol Communications Solutions
|
$0.6540 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.472 inch | 0.4 inch | 0.095 inch | compliant | AMPHENOL ICC | 4 | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
12LRS156C
Murata Power Solutions
|
$0.7556 | Yes | Yes | Active | e3 | -40 °C | 85 °C | compliant | MURATA POWER SOLUTIONS INC | EAR99 | 8504.50.80.00 | Murata Electronics | Cylindrical | FERRITE | 37 Ω | 15 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 3.5 mm | 1 | 2 | 10.5 mm | 8.5 mm | 10.5 mm | PCB Mount | 10.5 mm | BULK | 95 mA | CYLINDRICAL PACKAGE | YES | NO | Matte Tin (Sn) | RADIAL | WIRE | 10 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||
|
12LRS335C
Murata Power Solutions
|
$0.7556 | Yes | Yes | Active | e3 | -40 °C | 85 °C | compliant | MURATA POWER SOLUTIONS INC | EAR99 | 8504.50.80.00 | Murata Electronics | Cylindrical | FERRITE | 8.7 Ω | 3.3 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 3.5 mm | 1 | 2 | 10.5 mm | 8.5 mm | 10.5 mm | PCB Mount | 10.5 mm | BULK | 200 mA | CYLINDRICAL PACKAGE | YES | NO | Matte Tin (Sn) | RADIAL | WIRE | 10 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||
|
12LRS333C
Murata Power Solutions
|
$0.7556 | Yes | Yes | Active | e3 | -40 °C | 85 °C | compliant | MURATA POWER SOLUTIONS INC | EAR99 | 8504.50.80.00 | Murata Electronics | Cylindrical | FERRITE | 110 mΩ | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 3.5 mm | 1 | 2 | 10.5 mm | 8.5 mm | 10.5 mm | PCB Mount | 10.5 mm | BULK | 2.1 A | CYLINDRICAL PACKAGE | YES | NO | Matte Tin (Sn) | RADIAL | WIRE | 10 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||
|
12LRS475C
Murata Power Solutions
|
$0.7556 | Yes | Yes | Active | e3 | -40 °C | 85 °C | compliant | MURATA POWER SOLUTIONS INC | EAR99 | 8504.50.80.00 | Murata Electronics | Cylindrical | FERRITE | 10.5 Ω | 4.7 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 3.5 mm | 1 | 2 | 10.5 mm | 8.5 mm | 10.5 mm | PCB Mount | 10.5 mm | Bulk | 180 mA | CYLINDRICAL PACKAGE | YES | NO | Matte Tin (Sn) | RADIAL | WIRE | 10 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||
|
12LRS154C
Murata Power Solutions
|
$0.7556 | Yes | Yes | Active | e3 | -40 °C | 85 °C | compliant | MURATA POWER SOLUTIONS INC | EAR99 | 8504.50.80.00 | Murata Electronics | Cylindrical | FERRITE | 350 mΩ | 150 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 3.5 mm | 1 | 2 | 10.5 mm | 8.5 mm | 10.5 mm | PCB Mount | 10.5 mm | BULK | 1 A | CYLINDRICAL PACKAGE | YES | NO | Matte Tin (Sn) | RADIAL | WIRE | 10 kHz | 15 % |