Filter Your Search
1 - 10 of 470 results
|
51741-10001204CCLF
Amphenol Communications Solutions
|
$4.9766 | Yes | Active | 16 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 1.95 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||
|
51740-10401204CCLF
Amphenol Communications Solutions
|
$6.1148 | Yes | Active | 20 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51740-10401204CALF
Amphenol Communications Solutions
|
$6.3892 | Yes | Active | 20 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51701-10001204CCLF
Amphenol Communications Solutions
|
$7.5200 | Yes | Active | 16 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | S12P4 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.574 inch | 0.5 inch | 1.95 inch | 0.165 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
51700-10401204CALF
Amphenol Communications Solutions
|
$10.2550 | Yes | Active | 20 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
51740-10411204CC
Amphenol FCi
|
Check for Price | No | No | Obsolete | 120 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | ||||||||||||||||||||||||||||||||||
|
51700-10411204CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 120 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MP2-H120-4CP1-S-RF
3M Interconnect
|
Check for Price | Yes | Yes | Active | 120 | 4 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
51741-30001204CCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
HB1204C-KD2W
Foxconn
|
Check for Price | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |