Filter Your Search
1 - 1 of 1 results
|
12061C153KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 |