Filter Your Search
1 - 1 of 1 results
![]() |
12061A100M4U4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 pF | 100 V | 20 % | 1206 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |