Filter Your Search
1 - 6 of 6 results
|
1206B473K101CT
Walsin Technology Corporation
|
$0.0299 | Yes | Yes | Active | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
1206B473K101CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | unknown | 1206 | |||||||||||||||||||||||||||||||
|
1206B473K101CTM
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||||||||
|
1206B473K101CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | |||||||||||||
|
OP1206B473K101CT
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | CERAMIC | CERAMIC CAPACITOR | OP | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
1206B473K101CT
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 |