Parametric results for: 1206Y1K00221JAR under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1206y1k00221jar
Select parts from the table below to compare.
Compare
Compare
1206Y1K00221JAR
Knowles Capacitors
Check for Price Yes Active 220 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20
1206Y1K00221JAR
Syfer Technology
Check for Price Yes Yes Active 220 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm SYFER TECHNOLOGY LTD , 1206 compliant EAR99 8532.24.00.20