Filter Your Search
1 - 1 of 1 results
|
1206Y5000682JEB
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 nF | 500 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 |