Filter Your Search
1 - 1 of 1 results
![]() |
1206AC101KA11A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 pF | 1 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.8034 mm | 3.3 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |