Filter Your Search
1 - 1 of 1 results
|
1206B564K500CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 560 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |