Filter Your Search
1 - 6 of 6 results
|
1206SMD200
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 18 mΩ | 800 mW | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | 6 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.5 mm | 1.8 mm | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.80.70 | SMT | ||
|
1206SMD050
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 150 mΩ | 600 mW | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | 6 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.5 mm | 1.8 mm | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.80.70 | SMT | ||
|
1206SMD035
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 250 mΩ | 600 mW | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | 6 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.5 mm | 1.8 mm | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.80.70 | SMT | ||
|
1206SMD025
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 350 mΩ | 600 mW | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | 16 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 3.5 mm | 1.8 mm | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.80.70 | SMT | ||
|
1206SMD100
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 55 mΩ | 600 mW | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | 6 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.5 mm | 1.8 mm | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.80.70 | SMT | ||
|
1206SMD150
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 40 mΩ | 800 mW | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | 6 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.5 mm | 1.8 mm | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.80.70 | SMT |