Filter Your Search
1 - 1 of 1 results
|
1206Z104M101NTM
Knowles Capacitors
|
Check for Price | No | Obsolete | 100 nF | 100 V | 20 % | 1206 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1206 | Consult Factory | SMT-Z5U | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 |