Filter Your Search
1 - 10 of 80 results
|
MAL212017471E3
Vishay Intertechnologies
|
$1.3195 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 169 mΩ | e3 | 266 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 40 V | AEC-Q200 | 1.224 A | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212018101E3
Vishay Intertechnologies
|
$1.8221 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 495 mΩ | e3 | 116 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 63 V | AEC-Q200 | 499.2 mA | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212016102E3
Vishay Intertechnologies
|
$2.2376 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 107 mΩ | e3 | 340 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 25 V | AEC-Q200 | 1.248 A | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212029151E3
Vishay Intertechnologies
|
$2.3559 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 15.5 mm | ALUMINUM (WET) | 443 mΩ | e3 | 220 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | TR, PAPER, 14 INCH | POLARIZED | 20 % | 100 V | AEC-Q200 | 473.6 mA | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212019479E3
Vishay Intertechnologies
|
$2.5075 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 1.269 Ω | e3 | 96 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 100 V | AEC-Q200 | 243.2 mA | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212017221E3
Vishay Intertechnologies
|
$2.7077 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 320 mΩ | e3 | 146 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 40 V | AEC-Q200 | 955.2 mA | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212015102E3
Vishay Intertechnologies
|
$2.8629 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 128 mΩ | e3 | 232 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 16 V | AEC-Q200 | 1.224 A | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212016471E3
Vishay Intertechnologies
|
$2.9439 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 187 mΩ | e3 | 181 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 25 V | AEC-Q200 | 1.008 A | NO | MATTE TIN | 35 mm | WIRE | ||
|
MAL212015681E3
Vishay Intertechnologies
|
$3.0642 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | 680 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 177 mΩ | e3 | 171 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | BULK | POLARIZED | 20 % | 16 V | AEC-Q200 | 1.008 A | NO | MATTE TIN | 35 mm | WIRE | |||
|
MAL212026471E3
Vishay Intertechnologies
|
$3.1200 | Yes | Active | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 187 mΩ | e3 | 181 µA | 30.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 125 °C | -40 °C | TUBULAR PACKAGE | Axial | TR, PAPER, 14 INCH | POLARIZED | 20 % | 25 V | AEC-Q200 | 1.008 A | NO | MATTE TIN | 35 mm | WIRE |