Filter Your Search
1 - 1 of 1 results
|
12101J1R0CBTTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 pF | 100 V | 25 % | 1210 | J | 25 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e2 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Silver (Sn96Ag4) - with Nickel (Ni) barrier | WRAPAROUND | 930 µm | 3.02 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |