Filter Your Search
1 - 1 of 1 results
|
12102U4R7BAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 pF | 200 V | 2.1277 % | 1210 | C0G | 2.1277 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | REFERENCE STANDARD: MIL-C-55681 | U | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.2 mm | 2.49 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.23.00.20 |