Filter Your Search
1 - 2 of 2 results
|
12103D107MAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
12103D107MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |