Parametric results for: 1210CP-4N7 under Ceramic Capacitors

Filter Your Search

1 - 10 of 294,654 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1210c
Select parts from the table below to compare.
Compare
Compare
C1210C105M5RACTU
KEMET Corporation
$0.0268 Yes Yes Active 1 µF 50 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.55 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C473K5RACTU
KEMET Corporation
$0.0382 Yes Yes Active 47 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C274KARACAUTO
KEMET Corporation
$0.0440 Yes Yes Active 270 nF 250 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C224K5RACTU
KEMET Corporation
$0.0455 Yes Yes Active 220 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C154J1JACAUTO
KEMET Corporation
$0.0675 Yes Active 150 nF 100 V 5 % 1210 U2J 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C1210C475K3PACTU
KEMET Corporation
$0.0690 Yes Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C474K5RACTU
KEMET Corporation
$0.0719 Yes Yes Active 470 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C105K5RACTU
KEMET Corporation
$0.0751 Yes Yes Active 1 µF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.55 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C333KDRACTU
KEMET Corporation
$0.0775 Yes Active 33 nF 1 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.55 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C470J1HACTU
KEMET Corporation
$0.0790 Yes Active 47 pF 100 V 5 % 1210 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.15 ppm/°C e3 150 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET