Filter Your Search
1 - 1 of 1 results
![]() |
1210F106Z250CG
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1210 | 1210(Y5V,25V)H | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |