Filter Your Search
1 - 10 of 173 results
|
1210L005WR
Littelfuse Inc
|
$0.1107 | Yes | Yes | Active | 3.6 Ω | PTC RESETTABLE FUSE | Rmax: 50 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||
|
1210L020WR
Littelfuse Inc
|
$0.1951 | Yes | Yes | Active | 800 mΩ | PTC RESETTABLE FUSE | Rmax:5 OHMS AT 20 DEC CEL | SURFACE MOUNT | YES | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||
|
1210L035YR
Littelfuse Inc
|
$0.2984 | Yes | Yes | Active | 320 mΩ | PTC RESETTABLE FUSE | Rmax: 1.3 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 6 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP, 1210, ROHS COMPLIANT | compliant | LITTELFUSE | SMT | |||||
|
1210L010WR
Littelfuse Inc
|
$0.3038 | Yes | Yes | Active | 1.6 Ω | PTC RESETTABLE FUSE | Rmax: 15 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||
|
1210L110THYR
Littelfuse Inc
|
$0.3270 | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | Rmax:0.21 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 8 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 710 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | ||||
|
1210L050YR
Littelfuse Inc
|
$0.3284 | Yes | Yes | Active | 250 mΩ | PTC RESETTABLE FUSE | Rmax:0.9 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 13.2 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||
|
1210L150/16WR
Littelfuse Inc
|
$0.4049 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.11 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 16 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | ||||||
|
1210L050/30WR
Littelfuse Inc
|
$0.4126 | Yes | Active | 220 mΩ | PTC RESETTABLE FUSE | Rmax:0.9 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | unknown | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | ||||||||
|
1210L075YR
Littelfuse Inc
|
$0.4158 | Yes | Yes | Active | 130 mΩ | PTC RESETTABLE FUSE | Rmax:0.4 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 6 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP, 1210, ROHS COMPLIANT | unknown | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||
|
1210L050YR-A
Littelfuse Inc
|
$0.4610 | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.25 OHMS | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 13.2 V | AEC-Q200; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | unknown | SMT |