Filter Your Search
1 - 5 of 5 results
|
1210YG106ZAT2A
Kyocera AVX Components
|
$0.5270 | Yes | Yes | Active | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.78 mm | 3.2 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
1210YG106ZAT2A/2.5K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
1210YG106ZAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.78 mm | 3.2 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
1210YG106ZAT2A2.5K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1210 | unknown | |||||||||||||||||||||||||||||||
|
1210YG106ZAJ2A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1210 | -82/+22% ppm/°C | e0 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |