Filter Your Search
1 - 1 of 1 results
|
1210ZD107KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |