Filter Your Search
1 - 7 of 7 results
|
121MPE273JTJ
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
121MPE273JS7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
121MPE273J
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | Rubycon | ||
|
121MPE273JTL
Rubycon Corporation
|
Check for Price | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
121MPE273JW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
121MPE273JY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
121MPE273JTN
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 18 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |