Filter Your Search
1 - 2 of 2 results
|
12214-1150-00FR
3M Interconnect
|
$8.2819 | Yes | Yes | Active | 14 | 2 | 1.5748 mm | 4 | 500 mA | FEMALE | BOARD AND PANEL | POLYAMIDE | NOT SPECIFIED | STRAIGHT | OTHER D TYPE CONNECTOR | EMI SHIELDED | 350VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 70 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.031 inch | NO | M2X0.4 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL | SOLDER | 0.197 inch | 0.217 inch | 0.787 inch | 0.09 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||
|
12214-1150-00FR
3M Electronics
|
Check for Price | Yes | Active | 14 | 2 | 1.5748 mm | 4 | 500 mA | FEMALE | BOARD AND PANEL | POLYAMIDE | NOT SPECIFIED | STRAIGHT | OTHER D TYPE CONNECTOR | EMI SHIELDED | 350VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 70 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.031 inch | NO | M2X0.4 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL | SOLDER | 0.197 inch | 0.217 inch | 0.787 inch | 0.09 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |