Filter Your Search
1 - 2 of 2 results
|
12250-5150-00FR
3M Interconnect
|
$12.2185 | Yes | Yes | Active | 50 | 2 | 1.5748 mm | 4 | 500 mA | FEMALE | BOARD AND PANEL | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | OTHER D TYPE CONNECTOR | EMI SHIELDED | 350VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 70 °C | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.016 inch | 0.03 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.143 mm | 30u inch | SOLDER | 0.197 inch | 0.376 inch | 1.35 inch | 0.09 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||
|
12250-5150-00FR
3M Electronics
|
Check for Price | Yes | Active | 50 | 2 | 1.5748 mm | 4 | 500 mA | FEMALE | BOARD AND PANEL | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | OTHER D TYPE CONNECTOR | EMI SHIELDED | 350VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 70 °C | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.016 inch | 0.03 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.143 mm | 30u inch | SOLDER | 0.197 inch | 0.376 inch | 1.35 inch | 0.09 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |