Filter Your Search
1 - 1 of 1 results
|
122A10469X
Conec Corporation
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | NO | 100 MΩ | YES | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.453 inch | 2.165 inch | 0.098 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 |