Filter Your Search
1 - 10 of 19 results
|
1231001-9
TE Connectivity
|
Check for Price | Active | 110 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARISED, SHROUDED | NO | NO | NO | e0 | NO | TIN LEAD (20) OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
1231001-4
TE Connectivity
|
Check for Price | Active | 110 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARISED, SHROUDED | NO | NO | NO | e0 | NO | TIN LEAD (20) OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
10121750-1231001LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 136 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S124P12 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 6.54 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
10124632-1231001TL
Amphenol Communications Solutions
|
Check for Price | No | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
91209-01231-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 40 mΩ | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYETHYLENE | AU | BOARD CONNECTOR | 500VAC V | NO | 0.02 inch | 1 GΩ | POLARIZED HOUSING | 32 AWG | 32 AWG | e4 | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.073 inch | 0.137 inch | 0.508 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10124632-1231001LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10124632-1231001LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.094 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10136688-1231001LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 1.7 mm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10136688-1231001TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 1.7 mm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | TIN LEAD | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1-1231001-9
TE Connectivity
|
Check for Price | Active | 110 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARISED, SHROUDED | NO | NO | NO | e0 | NO | TIN LEAD (20) OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | TE CONNECTIVITY LTD | unknown |