Filter Your Search
1 - 10 of 90 results
|
CW1812X7R122MST
Quantic UTC
|
Check for Price | Obsolete | 1.2 F | 2 kV | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.54 mm | 4.45 mm | 3.18 mm | UNION TECHNOLOGY CORP | , 1812 | unknown | EAR99 | ||||||
|
CW1812X7R122MS
Quantic UTC
|
Check for Price | Obsolete | 1.2 F | 2 kV | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.54 mm | 4.45 mm | 3.18 mm | UNION TECHNOLOGY CORP | , 1812 | unknown | EAR99 | ||||||
|
03028-BP1R2BDZLJ
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 F | 100 V | 41.6667 % | 0603 | BP | 41.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CW1812X7R152MS
Quantic UTC
|
Check for Price | Obsolete | 1.5 F | 2 kV | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.54 mm | 4.45 mm | 3.18 mm | UNION TECHNOLOGY CORP | , 1812 | unknown | EAR99 | ||||||
|
CW1812X7R122KPT
Quantic UTC
|
Check for Price | Obsolete | 1.2 F | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.54 mm | 4.45 mm | 3.18 mm | UNION TECHNOLOGY CORP | , 1812 | unknown | EAR99 | ||||||
|
03028-BP1R2ZCZCR
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 F | 25 V | 20.8333 % | 0603 | BP | 20.8333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R2YCZCP
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 F | 16 V | 20.8333 % | 0603 | BP | 20.8333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CW1812X7R122MWT
Quantic UTC
|
Check for Price | Contact Manufacturer | 1.2 F | 2 kV | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.54 mm | 4.45 mm | 3.18 mm | UNION TECHNOLOGY CORP | , 1812 | unknown | EAR99 | ||||||
|
CW1812X7R152KWT
Quantic UTC
|
Check for Price | Contact Manufacturer | 1.5 F | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.54 mm | 4.45 mm | 3.18 mm | UNION TECHNOLOGY CORP | , 1812 | unknown | EAR99 | ||||||
|
03028-BP1R2WDZMC
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 F | 6.3 V | 41.6667 % | 0603 | BP | 41.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |