Filter Your Search
1 - 10 of 13 results
|
124NQ035R-1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
124NQ035
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 120 A | 520 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.88 kA | 1 | Not Qualified | R-PUFM-X1 | 1 | 125 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | unknown | EAR99 | R-PUFM-X1 | 1 | 8541.10.00.80 | |||||||||
|
124NQ035
International Rectifier
|
Check for Price | No | Transferred | 120 A | 520 mV | 1.2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 27 kA | 1 | Not Qualified | R-PUFM-X1 | e0 | 125 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PUFM-X1 | 1 | 8541.10.00.80 | |||||||
|
124NQ035E3
Microsemi Corporation
|
Check for Price | Obsolete | 120 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 kA | 1 | R-XUFM-X1 | 150 °C | -55 °C | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | R-XUFM-X1 | 8541.10.00.80 | ||||||||||||||
|
124NQ035R
Sensitron Semiconductors
|
Check for Price | Obsolete | 120 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | POWER | 2.85 kA | 1 | Not Qualified | R-PUFM-X1 | UNSPECIFIED | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | unknown | EAR99 | R-PUFM-X1 | 1 | 8541.10.00.80 | ||||||||||||||
|
124NQ035-1
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 120 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.88 kA | 1 | Not Qualified | R-PUFM-X1 | e0 | 1 | 125 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | PLASTIC, PRM1-1, HALF PAK-1 | 1 | 8541.10.00.80 | |||||||
|
124NQ035-1-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 120 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 2.88 kA | 1 | Not Qualified | R-PUFM-X1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | R-PUFM-X1 | 1 | 8541.10.00.80 | ||||||||
|
124NQ035R
International Rectifier
|
Check for Price | No | Transferred | 120 A | 710 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 27 kA | 1 | Not Qualified | R-PUFM-X1 | e0 | 125 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PUFM-X1 | 1 | 8541.10.00.80 | |||||||
|
124NQ035PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 120 A | 520 mV | 1.2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 27 kA | 1 | Not Qualified | R-PUFM-X1 | 125 °C | -55 °C | 260 | 40 | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PUFM-X1 | 1 | 8541.10.00.80 | |||||
|
124NQ035-1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 710 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | HIGH POWER | 2.88 kA | 1 | R-PUFM-X1 | 125 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | MODULE-1 |