Filter Your Search
1 - 2 of 2 results
|
125MABA02KGS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 µF | 575 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 430 V | e3 | CSA; UL | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 22 mm | 26.5 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||
|
125MABA02KGS
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.2 µF | 575 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V) : 320-430 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 |