Filter Your Search
1 - 10 of 81 results
|
125X-270-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 27 Ω | 3 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-270-GT20W
RCD Components Inc
|
Check for Price | Yes | Active | 27 Ω | 2 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-271-GT
RCD Components Inc
|
Check for Price | Active | 270 Ω | 2 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
125X-271-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 270 Ω | 2 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-272-GB20W
RCD Components Inc
|
Check for Price | Yes | Active | 2.7 kΩ | 2 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-271-HBW
RCD Components Inc
|
Check for Price | Yes | Active | 270 Ω | 3 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-272-HT
RCD Components Inc
|
Check for Price | Active | 2.7 kΩ | 3 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
125X-270-GT20
RCD Components Inc
|
Check for Price | Active | 27 Ω | 2 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
125X-272-HBW
RCD Components Inc
|
Check for Price | Yes | Active | 2.7 kΩ | 3 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | |||||
|
125X-271-JB20Q
RCD Components Inc
|
Check for Price | No | Active | 270 Ω | 5 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |