Filter Your Search
1 - 10 of 176 results
|
SL-125-G-10
Samtec Inc
|
$6.8490 | Yes | Yes | Active | 25 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | |||||||||||||||||||||||
|
SL-125-G-11
Samtec Inc
|
$7.2023 | Yes | Yes | Active | 25 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||
|
SL-125-G-12
Samtec Inc
|
$7.6168 | Yes | Yes | Active | 25 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
SL-125-G-19
Samtec Inc
|
$8.0141 | Yes | Yes | Active | 25 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||
|
HSS-125-G-1C
Samtec Inc
|
$8.6465 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | 0.26 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
SS-125-G-1C
Samtec Inc
|
$8.8190 | Yes | Yes | Active | 25 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 2.5 inch | 0.353 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | ||||||||||
|
SS-125-G-1A
Samtec Inc
|
$9.0147 | Yes | Yes | Active | 25 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 2.5 inch | 0.453 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | ||||||||||
|
SS-125-G-1B
Samtec Inc
|
$9.2741 | Yes | Yes | Active | 25 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 2.5 inch | 0.603 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||||||
|
SS-125-G-18
Samtec Inc
|
$9.8348 | Yes | Active | 25 | 1 | 2.54 mm | 1 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | e4 | UL | -55 °C | 125 °C | SOCKET | MACHINED | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | 0.253 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HSS-125-G-1A
Samtec Inc
|
$9.9222 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | 0.36 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 |