Filter Your Search
1 - 7 of 7 results
|
MTSW-102-10-T-S-125-NA
Samtec Inc
|
$0.1885 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
MTSW-104-07-L-D-125-NA
Samtec Inc
|
$0.9786 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.26 inch | 0.4 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
MTSW-108-07-L-D-125-NA
Samtec Inc
|
$1.8429 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.26 inch | 0.8 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
MTSW-106-07-G-S-125-NA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.6 inch | SAMTEC INC | compliant | ||||||||||||||
|
MTSW-105-07-T-S-125-NA
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MTSW-107-07-T-S-125-NA
Samtec Inc
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MTSW-126-07-T-D-125-NA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 52 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.26 inch | 2.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |