Filter Your Search
1 - 10 of 33 results
|
SFSD-10-28-H-12.70-S
Samtec Inc
|
$7.2800 | Yes | Yes | Active | 20 | 2 | 2.9 A | FEMALE | CABLE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -10 °C | 80 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 30u inch | CRIMP | 0.25 inch | 0.44 inch | 0.515 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
MMSD-02-28-L-12.70-S-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2.9 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | SOCKET | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
SFSD-02-28-G-12.70-SR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
1212-70-S-10-B
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 70 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.181 inch | 0.169 inch | 2.776 inch | 0.094 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1212-70-S-30-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 70 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.181 inch | 0.169 inch | 2.776 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
IL-312-70SVF-A1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 70 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (4) | STRAIGHT | BOARD STACKING CONNECTOR | PCB-TO-PCB SMT | 500VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | SOCKET | GOLD (4) | PFINODAL | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 4u inch | SURFACE MOUNT | 0.167 inch | 0.085 inch | 0.758 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
1212-70-S-02-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 70 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.181 inch | 0.169 inch | 2.776 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
IL-312-70S-VFH05-A1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 70 | 2 | 500 µm | 2 | 40 mΩ | 300 mA | FEMALE | BOARD | GOLD (4) | STRAIGHT | BOARD STACKING CONNECTOR | IL-312 | NONE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | COMMERCIAL | NO | NO | NO | 94V-0 | -40 °C | 85 °C | SOCKET | GOLD (4) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.445 mm | 4u inch | SURFACE MOUNT | 0.167 inch | 0.104 inch | 0.758 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | |||||||||||
|
1212-70-S-10-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 70 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.181 inch | 0.169 inch | 2.776 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
ZLTMM-112-70-S-D-510
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |