Filter Your Search
1 - 10 of 4,841 results
|
TCXO-12.8M-1-2.0-30/75-5V
Abundance Enterprise Company
|
Check for Price | Contact Manufacturer | AEC ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
12.8MHZCFPT-9059EC2CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | NO | 50 ppm | 1 V | 3.63 V | 2.97 V | 70 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||||||||
|
12.8MHZCFPT-9007HU1BLF
C-MAC Automotive
|
Check for Price | Yes | Obsolete | 10 MHz | 12.8 MHz | 40 MHz | 3.3 V | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | C-MAC MICROTECHNOLOGY | unknown | |||||||||||||||||||
|
12.8MHZCFPT-9059AC1CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.3 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | NO | 50 ppm | 1 V | 3.63 V | 2.97 V | 70 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||||||||
|
12.8MHZCFPT-9061GC2ALF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | NO | 5 ppm | 800 mV | 3.63 V | 2.97 V | 70 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||||||||
|
12.8MHZCFPT-9061AC4BLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.3 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.63 V | 2.97 V | 70 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | ||||||||||||||||
|
12.8MHZCFPT-53010.8PPM-30TO75C
IQD Frequency Products
|
Check for Price | Active | IQD FREQUENCY PRODUCTS LTD | compliant | ||||||||||||||||||||||||||||||||
|
12.8MHZCFPT-9053EP1CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 500 mV | 4.5 V | NO | 50 ppm | 1 V | 5.5 V | 4.5 V | 50 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||||||||
|
12.8MHZCFPT-9051AC1CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.3 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 7 ns | NO | 50 ppm | 7 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||||||
|
12.8MHZCFPT-9051HY4BLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown |