Filter Your Search
1 - 3 of 3 results
|
88951-282P
Amphenol FCi
|
Check for Price | No | Active | 24 | 4 | 2.0066 mm | 4 | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 1 GΩ | POLARIZING PEG | e0 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 80u inch | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | 0.104 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
1282P
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | MAX CONTACTS (SERIES)=100, MAX ROWS (SERIES)=2 | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER; SURFACE MOUNT | LEOCO CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1282P0101000
Belden Inc
|
Check for Price | Yes | Active | PERFLUOROALKOXY | 300 V | NO | NO | NO | -20 °C | 75 °C | BELDEN INC | unknown | CEC; CUL; CSA; UL | TIN PLATED | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.1624 mm2 | 3.099 mm | POLYVINYL CHLORIDE | 1 | 104 mΩ | YES | 1X25 | 25 AWG | COMMUNICATION CABLE |