Filter Your Search
1 - 10 of 10 results
|
50642-1284ELF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 284 | 4 | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
50576-1284E
Amphenol Communications Solutions
|
Check for Price | Active | 284 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 7.85 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
50642-1284E
Amphenol FCi
|
Check for Price | Obsolete | 284 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | e0 | NO | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.82 inch | 7.85 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
50642-1284ELF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 284 | 4 | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
50295-1284ELF
Amphenol FCi
|
Check for Price | Yes | Active | 284 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 7.85 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
50576-1284E
Amphenol FCi
|
Check for Price | Active | 284 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 7.85 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
50736-1284E
Amphenol FCi
|
Check for Price | No | Active | 284 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.436 inch | 0.82 inch | 7.85 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50736-1284E
Amphenol Communications Solutions
|
Check for Price | No | Active | 284 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.436 inch | 0.82 inch | 7.85 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50295-1284E
Amphenol Communications Solutions
|
Check for Price | Active | 284 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 7.85 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
50295-1284E
Amphenol FCi
|
Check for Price | Active | 284 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 7.85 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 |